342-064-542-201

Heilind Number:EDA342-064-542-201
Manufacturer:EDAC
Manufacturer Number:342-064-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-542-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability and efficiency, this connector features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers a seamless connection for up to 64 positions. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.