342-064-542-202

Heilind Number:EDA342-064-542-202
Manufacturer:EDAC
Manufacturer Number:342-064-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-542-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, making it easy to spot amidst your setup. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. Featuring two rows of high-quality Copper Alloy contacts at a pitch of .1 inch, it offers reliable data transmission. Hosting 64 positions with a row spacing of .2 inches, it provides ample room for your connections. Whether for industrial or commercial use, its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component, a must-have in the world of connectors.