342-064-542-204

Heilind Number:EDA342-064-542-204
Manufacturer:EDAC
Manufacturer Number:342-064-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-542-204

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a dual-row layout with 64 positions, ensuring seamless connectivity for your electronic devices. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, offering both strength and reliability. With a contact material of Copper Alloy, you can trust in its conductivity. The .1-inch pitch and .2-inch row spacing further enhance its suitability for high-density applications. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand diverse environments. Whether for industrial machinery or consumer electronics, it guarantees secure and stable board-to-board connections. Upgrade your setup today with this essential component.