342-064-542-207

Heilind Number:EDA342-064-542-207
Manufacturer:EDAC
Manufacturer Number:342-064-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. With a vibrant green color and sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also ensures durability and safety. Featuring two rows of 64 copper alloy contact positions, it offers reliable power transmission with a 3 A amperage rating. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a valuable addition to your electronic projects. Upgrade your connectivity with this essential component.