342-064-542-212

Heilind Number:EDA342-064-542-212
Manufacturer:EDAC
Manufacturer Number:342-064-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-542-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that stands out on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide secure and efficient connectivity. With 64 positions available, you have ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our Card Edge Connector to meet all your PCB connectivity needs with precision and durability.