342-064-544-208

Heilind Number:EDA342-064-544-208
Manufacturer:EDAC
Manufacturer Number:342-064-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-544-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and a total of 64 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether for industrial or commercial applications, this connector, with its straight mount orientation, guarantees secure and efficient connections. Upgrade your PCB assembly with this high-quality component.