342-064-544-212

Heilind Number:EDA342-064-544-212
Manufacturer:EDAC
Manufacturer Number:342-064-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-544-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its vibrant green hue adds a touch of distinction to your electronic assembly. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless board-to-board connectivity with 64 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuit connections with this essential component.