342-064-555-201

Heilind Number:EDA342-064-555-201
Manufacturer:EDAC
Manufacturer Number:342-064-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate 64 positions, offering ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in various industries.