342-064-555-202

Heilind Number:EDA342-064-555-202
Manufacturer:EDAC
Manufacturer Number:342-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-555-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 64 positions, it offers ample space for seamless board-to-board connections. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, it guarantees secure and stable connections. Upgrade your PCB setup with this essential component.