342-064-555-203

Heilind Number:EDA342-064-555-203
Manufacturer:EDAC
Manufacturer Number:342-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at a maximum amperage of 3 A. Boasting 64 positions and a row spacing of .2 inches, it facilitates efficient data transmission across your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector, a standout in our extensive range of PCB connectors.