342-064-555-207

Heilind Number:EDA342-064-555-207
Manufacturer:EDAC
Manufacturer Number:342-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, guaranteeing both reliability and visual appeal. With a 3 A amperage capacity, it ensures safe and efficient power transmission. Boasting a double-row configuration and 64 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Suitable for board-to-board applications, its straight mount orientation facilitates seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for diverse environments. Elevate your connectivity solutions with this essential component.