342-064-555-208

Heilind Number:EDA342-064-555-208
Manufacturer:EDAC
Manufacturer Number:342-064-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a double row configuration and 64 positions, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it's suitable for both standard and harsh conditions. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Explore its versatility and elevate your connectivity solutions.