342-064-555-212

Heilind Number:EDA342-064-555-212
Manufacturer:EDAC
Manufacturer Number:342-064-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-555-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity for your circuits. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission across its 64 positions. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees stable operation in various conditions. Upgrade your PCB setups with this high-quality connector, a must-have in any electronics enthusiast's toolkit.