342-064-556-202

Heilind Number:EDA342-064-556-202
Manufacturer:EDAC
Manufacturer Number:342-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees secure and efficient power transmission. Boasting a double-row design with 64 positions, it provides ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and seamless connection. Whether for industrial or commercial use, this connector offers a straight mount orientation, facilitating easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this essential component.