342-064-556-204

Heilind Number:EDA342-064-556-204
Manufacturer:EDAC
Manufacturer Number:342-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 64 copper alloy contacts, each offering a current rating of 3 A, you can rely on efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in our high-quality product to meet your connectivity needs effectively.