342-064-556-208

Heilind Number:EDA342-064-556-208
Manufacturer:EDAC
Manufacturer Number:342-064-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers excellent conductivity and signal integrity. The .1-inch pitch and .2-inch row spacing, along with 64 positions, allow for precise and secure mating. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity setup with this essential component.