342-064-556-212

Heilind Number:EDA342-064-556-212
Manufacturer:EDAC
Manufacturer Number:342-064-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With 64 positions spread across two rows and a pitch of .1 inch, it ensures efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The straight mount orientation and compact .2 inch row spacing make for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential connector for superior performance and durability.