342-064-558-201

Heilind Number:EDA342-064-558-201
Manufacturer:EDAC
Manufacturer Number:342-064-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-558-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 64 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB mounting. Its right-angle orientation facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Elevate your PCB assembly with this essential component.