342-064-558-204

Heilind Number:EDA342-064-558-204
Manufacturer:EDAC
Manufacturer Number:342-064-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row layout and 64 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Whether you're working on a DIY project or a professional circuit, this Right Angle mount connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.