342-064-559-201

Heilind Number:EDA342-064-559-201
Manufacturer:EDAC
Manufacturer Number:342-064-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color that stands out on your board. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts two rows of Copper Alloy contacts, providing a total of 64 positions for enhanced connectivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient mating. Its Right Angle mount orientation facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connection capabilities with this essential component.