342-064-559-202

Heilind Number:EDA342-064-559-202
Manufacturer:EDAC
Manufacturer Number:342-064-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-559-202

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable conductivity. With 64 positions spread across 2 rows and a pitch of .1 inch, this connector offers seamless integration for your PCB setup. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.