342-064-559-203

Heilind Number:EDA342-064-559-203
Manufacturer:EDAC
Manufacturer Number:342-064-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for superior performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With 64 positions spread across 2 rows on a .1 inch pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, delivering both functionality and durability.