342-064-559-207

Heilind Number:EDA342-064-559-207
Manufacturer:EDAC
Manufacturer Number:342-064-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and 64 positions, this connector offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and efficiency to optimize your board-to-board connections.