342-064-559-212

Heilind Number:EDA342-064-559-212
Manufacturer:EDAC
Manufacturer Number:342-064-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-559-212

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector features a 64-position, dual-row layout with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contacts provide efficient power transmission, supporting an amperage of 3 A. Its right-angle mount orientation offers versatility in installation, making it ideal for various PCB applications. Trust in this high-quality connector for seamless board-to-board connections.