342-064-560-201

Heilind Number:EDA342-064-560-201
Manufacturer:EDAC
Manufacturer Number:342-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 64 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have component for efficient board-to-board connections. Upgrade your setup with this essential connector for optimal performance.