342-064-560-202

Heilind Number:EDA342-064-560-202
Manufacturer:EDAC
Manufacturer Number:342-064-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board linking, this essential component features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Boasting 64 positions across two rows, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your setup today and experience seamless connectivity like never before.