342-064-560-203

Heilind Number:EDA342-064-560-203
Manufacturer:EDAC
Manufacturer Number:342-064-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of precision-machined Copper Alloy contacts, it offers exceptional conductivity for seamless data transfer. The .1-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options for your application. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Whether you need straight mount orientation or custom configurations, this connector is a versatile solution for your PCB assembly needs. Upgrade your connectivity with this essential component.