342-064-560-207

Heilind Number:EDA342-064-560-207
Manufacturer:EDAC
Manufacturer Number:342-064-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The connector boasts a dual-row configuration with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 64 positions. Its straight mount orientation offers easy installation on your board, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless and efficient data transmission.