342-064-560-208

Heilind Number:EDA342-064-560-208
Manufacturer:EDAC
Manufacturer Number:342-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-560-208

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Featuring a sleek design in vibrant green, it offers high-performance functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 64 positions, this connector accommodates multiple connections with ease. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Designed for straight mounting orientation, it seamlessly fits into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional in need of top-quality components. Elevate your connectivity standards with this essential piece from our wide range of PCB connectors.