342-064-560-212

Heilind Number:EDA342-064-560-212
Manufacturer:EDAC
Manufacturer Number:342-064-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed to deliver reliable performance, it features a copper alloy contact material and UL 94V-0 thermoplastic polyester housing for durability. With a dual-row configuration and 64 positions, it ensures seamless mating for your electronic devices. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.