342-066-520-201

Heilind Number:EDA342-066-520-201
Manufacturer:EDAC
Manufacturer Number:342-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-520-201

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Its vibrant green color not only adds a pop of personality but also signifies its 3A amperage capacity, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable performance. With two rows and 66 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it accommodates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore more in our PCB Connectors collection.