342-066-520-212

Heilind Number:EDA342-066-520-212
Manufacturer:EDAC
Manufacturer Number:342-066-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-520-212

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for impeccable performance, this green connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 66 positions, it offers ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in this essential component for seamless board-to-board connections in your projects.