342-066-521-201

Heilind Number:EDA342-066-521-201
Manufacturer:EDAC
Manufacturer Number:342-066-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-521-201

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The connector boasts two rows and 66 positions, offering ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.