342-066-521-202

Heilind Number:EDA342-066-521-202
Manufacturer:EDAC
Manufacturer Number:342-066-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in facilitating secure board-to-board connections. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding conditions. With a dual-row configuration and a total of 66 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Trust in our Card Edge Connector to deliver exceptional performance and longevity, ensuring smooth operation for your electronic devices.