342-066-521-203

Heilind Number:EDA342-066-521-203
Manufacturer:EDAC
Manufacturer Number:342-066-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-521-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a vibrant green hue that easily stands out on your PCB. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and long-lasting use. Its dual-row configuration with 66 positions offers ample room for seamless connections. Made of robust Copper Alloy, the contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Featuring a straight mount orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for superior performance and connectivity in your projects.