342-066-521-204

Heilind Number:EDA342-066-521-204
Manufacturer:EDAC
Manufacturer Number:342-066-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and 66 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts, with a pitch of .1 inches, guarantee efficient power transfer, while the 3A amperage rating supports high-speed data transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Elevate your connectivity solutions with this essential component.