342-066-521-212

Heilind Number:EDA342-066-521-212
Manufacturer:EDAC
Manufacturer Number:342-066-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-521-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 66 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in your electronic projects.