342-066-523-207

Heilind Number:EDA342-066-523-207
Manufacturer:EDAC
Manufacturer Number:342-066-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-523-207

Detailed Description

Enhance your circuitry with this premium Card Edge Connector, meticulously designed for optimal performance. Its vibrant green hue not only adds a pop of color to your setup but also signifies its eco-friendly construction. Engineered for efficiency, this connector boasts a high amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it facilitates secure and efficient data transfer. Featuring a total of 66 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to diverse environments. Elevate your connectivity game with this essential component, a must-have for any electronic project.