342-066-523-212

Heilind Number:EDA342-066-523-212
Manufacturer:EDAC
Manufacturer Number:342-066-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 66 positions, it provides ample connectivity options. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various board-to-board PCB connections. Trust in our high-quality connector to meet your connectivity needs with ease.