342-066-524-212

Heilind Number:EDA342-066-524-212
Manufacturer:EDAC
Manufacturer Number:342-066-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-524-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, spaced at .1 and .2 inches respectively, it offers seamless integration for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. With a total of 66 positions, this connector provides ample connectivity options, making it a versatile choice for your electronic projects. Explore our range of board-to-board PCB connectors to complete your setup with ease.