342-066-540-201

Heilind Number:EDA342-066-540-201
Manufacturer:EDAC
Manufacturer Number:342-066-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both reliability and visual appeal. With a dual-row design and a total of 66 positions, it offers ample room for intricate board-to-board connections. The high-performance copper alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, guarantee precise and efficient data transmission. Suitable for a wide range of applications, it operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Experience seamless integration with this essential connector, perfect for demanding electronic projects.