342-066-540-204

Heilind Number:EDA342-066-540-204
Manufacturer:EDAC
Manufacturer Number:342-066-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-540-204

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for seamless integration on PCBs, this component features 66 positions spread across two rows, ensuring efficient signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this high-quality component.