342-066-540-207

Heilind Number:EDA342-066-540-207
Manufacturer:EDAC
Manufacturer Number:342-066-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-540-207

Detailed Description

Effortlessly connect your circuit boards with this robust Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and two rows of 66 positions, it offers ample connectivity options for your PCB layouts. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.