342-066-540-212

Heilind Number:EDA342-066-540-212
Manufacturer:EDAC
Manufacturer Number:342-066-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed in a sleek green hue, it effortlessly integrates into your setup. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, ensuring stable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 66 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.