342-066-541-201

Heilind Number:EDA342-066-541-201
Manufacturer:EDAC
Manufacturer Number:342-066-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 66 positions, it offers ample space for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this connector for seamless board-to-board connectivity in your next project.