342-066-541-203

Heilind Number:EDA342-066-541-203
Manufacturer:EDAC
Manufacturer Number:342-066-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With two rows of 66 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Designed for straight mounting orientation, it guarantees easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our comprehensive range of connectors for all your connectivity needs.