342-066-541-204

Heilind Number:EDA342-066-541-204
Manufacturer:EDAC
Manufacturer Number:342-066-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-541-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for seamless integration, its housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance even in demanding environments. Featuring two rows with a total of 66 positions, this connector offers ample connectivity options. The Copper Alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. With a current rating of 3A, it's suitable for various electronic applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Upgrade your setup with this essential component today.