342-066-541-212

Heilind Number:EDA342-066-541-212
Manufacturer:EDAC
Manufacturer Number:342-066-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-541-212

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and 66 positions, it offers ample space for seamless integration. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Trust in our connector to deliver consistent performance and secure your connections with confidence. Elevate your PCB assembly with this essential component.