342-066-542-202

Heilind Number:EDA342-066-542-202
Manufacturer:EDAC
Manufacturer Number:342-066-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it boasts a sleek green exterior and features a double-row configuration with 66 positions, ensuring seamless integration into your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robustness and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. The straight mount orientation ensures easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.