342-066-542-203

Heilind Number:EDA342-066-542-203
Manufacturer:EDAC
Manufacturer Number:342-066-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-066-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-066-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inches between rows, it offers 66 positions for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your PCB assembly with this essential component.